MX23A34SF1, Automotive Connectors 34P Socket Housing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
625 шт., срок 5-7 недель
2 520 руб.
от 10 шт. —
2 190 руб.
от 25 шт. —
1 810 руб.
от 100 шт. —
1 667.04 руб.
1 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Automotive Connectors
MX23A ConnectorsJAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.
Технические параметры
Серия | MX23A |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Without Socket Contacts |
Максимальный ток, не более,А | 3 |
Сечение подключаемых проводников, от | 22 AWG |
Сечение подключаемых проводников, до | 16 AWG |
Материал контактов | Copper Alloy |
Покрытие контактов | Tin |
Brand: | JAE Electronics |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Features: | Compact type low-profiled waterproof connector |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Material: | Polybutylene Terephthalate(PBT) |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 34 Position |
Number of Rows: | 2 Row |
Outside Diameter: | 1.6 mm to 2.2 mm |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Wire Housings |
Wire Gauge Range: | 22 AWG to 16 AWG |
Brand | JAE Electronics |
Color | Black |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3 A |
Description/Function | Connector can be used for wide range water proof equipment including automobiles, motorcycles |
Factory Pack Quantity | 200 |
Features | Compact type low-profiled waterproof connector |
Gender | Female |
Insulation Resistance | 100 MOhms |
Length | 56.6 mm |
Manufacturer | JAE Electronics |
Material | Polybutylene Terephthalate(PBT) |
Mounting Angle | Straight |
Mounting Style | Wire |
Number of Positions | 34 Position |
Number of Rows | 2 Row |
Outside Diameter | 1.6 mm to 2.2 mm |
Packaging | Bulk |
Pitch | 2.5 mm |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Series | MX23A |
Termination Style | Crimp |
Type | Female |
Wire Gauge Range | 22 AWG-16 AWG |
Вес, г | 26 |
Техническая документация
Datasheet
pdf, 164 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем