MX34036NF4, Automotive Connectors HEADER PIN 36POS R/A TIN

119 шт., срок 6-8 недель
2 340 руб.
от 10 шт.2 130 руб.
от 25 шт.1 840 руб.
от 100 шт.1 557.42 руб.
Добавить в корзину 1 шт. на сумму 2 340 руб.
Плати частями
от 585 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005148743
Артикул: MX34036NF4

Описание

Connectors\Automotive Connectors
Automotive Connectors JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3 A
Description/Function: Dual row header
Factory Pack Quantity: 539
Gender: Pin(Male)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 36 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Type: Headers
Вес, г 21

Техническая документация

Datasheet
pdf, 209 КБ
Чертеж
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.