MX34R36HF4T, Automotive Connectors RA 36 postion pin header

480 шт., срок 5-7 недель
1 700 руб.
от 10 шт.1 260 руб.
от 480 шт.856 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8005148756
Артикул: MX34R36HF4T

Описание

Connectors\Automotive Connectors
Automotive Connectors JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 480
Gender: Pin(Male)
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 36 Position
Number of Rows: 2 Row
Pitch: 2.2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.