MX80A04SZ1A, Automotive Connectors Compact Socket Housing 4 Pos. MX80

MX80A04SZ1A, Automotive Connectors Compact Socket Housing 4 Pos. MX80
Изображения служат только для ознакомления,
см. техническую документацию
1561 шт., срок 5-7 недель
700 руб.
от 10 шт.540 руб.
от 100 шт.455 руб.
от 250 шт.409.34 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148787
Артикул: MX80A04SZ1A

Описание

Connectors\Automotive Connectors
MX80 Waterproof Automotive In-Line Connectors JAE Electronics MX80 Waterproof Automotive In-Line Connectors feature 2, 3, 4, or 6 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 3.7A to 10.3A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.

Технические параметры

Brand: JAE Electronics
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Contact Plating: Tin
Description/Function: Compact Waterproof Automotive In-Line Conenctor
Dimensions: 20.25 mm x 14 mm x 9.1 mm
Factory Pack Quantity: 400
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IPX7
Manufacturer: JAE Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Max: 17 AWG
Wire Gauge Min: 26 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.