MX80P08K3F1, Automotive Connectors Compact Pin Crimp 0.75-1.0mm2 Tin
![MX80P08K3F1, Automotive Connectors Compact Pin Crimp 0.75-1.0mm2 Tin](https://static.chipdip.ru/lib/916/DOC041916421.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 5-7 недель
75 руб.
от 10 шт. —
53 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
MX80 Waterproof Automotive In-Line ConnectorsJAE Electronics MX80 Waterproof Automotive In-Line Connectors feature 2, 3, 4, or 6 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 3.7A to 10.3A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.
Технические параметры
Серия | MX80 | |
Способ монтажа | Cable Mount/Free Hanging | |
Тип контактов | штырь | |
Максимальный ток, не более,А | 11.4 | |
Материал контактов | Copper Alloy | |
Покрытие контактов | Tin | |
Brand: | JAE Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 8000 | |
Insulation: | Not Insulated | |
Manufacturer: | JAE Electronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Product Category: | Automotive Connectors | |
Product Type: | Automotive Connectors | |
Product: | Terminals | |
Subcategory: | Automotive Connectors | |
Termination Style: | Crimp |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем