MX84B024NF2, Automotive Connectors Connector Pin Header 24 Pos R/A
![MX84B024NF2, Automotive Connectors Connector Pin Header 24 Pos R/A](https://static.chipdip.ru/lib/916/DOC041916437.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 шт., срок 5-7 недель
1 250 руб.
от 10 шт. —
1 050 руб.
от 112 шт. —
831 руб.
от 256 шт. —
771.12 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
MX84 & MX84B Automotive ConnectorsJAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pin and through-hole terminations as well as several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications and the insulator material is compliant with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.
Технические параметры
Серия | MX84 | |
Способ монтажа | Through Hole | |
Тип контактов | штырь | |
Максимальный ток, не более,А | 3 | |
Материал контактов | Brass | |
Покрытие контактов | Tin | |
Brand: | JAE Electronics | |
Color: | Black | |
Factory Pack Quantity: Factory Pack Quantity: | 16 | |
Flammability Rating: | UL 94 V-0 | |
Manufacturer: | JAE Electronics | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Angle: | Right Angle | |
Number of Positions: | 24 Position | |
Number of Rows: | 2 Row | |
Packaging: | Tube | |
Pitch: | 2.2 mm | |
Product Category: | Automotive Connectors | |
Product Type: | Automotive Connectors | |
Product: | Headers | |
Subcategory: | Automotive Connectors | |
Termination Style: | Solder Pin | |
Type: | Headers |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем