MX84B040NF1, Automotive Connectors Connector Pin Header 40 Pos RA

MX84B040NF1, Automotive Connectors Connector Pin Header 40 Pos RA
Изображения служат только для ознакомления,
см. техническую документацию
221 шт., срок 6-8 недель
890 руб.
от 10 шт.700 руб.
от 100 шт.592 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148798
Артикул: MX84B040NF1

Описание

Connectors\Automotive Connectors
MX84 & MX84B Automotive Connectors
JAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pin and through-hole terminations as well as several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications and the insulator material is compliant with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Pin(Male)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Type: Headers

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.