PS-10PE-D4T1-B1E, Headers & Wire Housings HEADER 10POS
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
41 шт., срок 6-8 недель
1 530 руб.
от 10 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Номенклатурный номер: 8005148828
Артикул: PS-10PE-D4T1-B1E
Описание
Connectors\Headers & Wire Housings
Single-line and double-line connectors available with 2.54mm pitch crimp type Supporting vertical and horizontal mounting
Технические параметры
Brand: | JAE Electronics |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 20 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1 GOhms |
Manufacturer: | JAE Electronics |
Mating Post Length: | 6 mm |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.8 mm |
Termination Style: | Solder Pin |
Type: | Pin Strip |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Color: | Black |
Series: | PS |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | PS |
Series Number | 10PE |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.