PS-20PE-D4T2-M1E, Headers & Wire Housings HEADER 20POS

Фото 1/2 PS-20PE-D4T2-M1E, Headers & Wire Housings HEADER 20POS
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
1 680 руб.
от 10 шт.1 300 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8005148836
Артикул: PS-20PE-D4T2-M1E

Описание

Connectors\Headers & Wire Housings
PS-MIL series 2.54 mm header connectors that conform to MIL-DTL-83503 standard. These PS-MIL series PCB header connectors mate with PS-MIL Series 2.

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 20
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: PS-MIL
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Strip
Body Orientation Straight
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series PS
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 7

Техническая документация

Datasheet
pdf, 77 КБ
Datasheet
pdf, 205 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.