TX24-50R-LT-N1E, Board to Board & Mezzanine Connectors 50P recept R/A
![TX24-50R-LT-N1E, Board to Board & Mezzanine Connectors 50P recept R/A](https://static.chipdip.ru/lib/541/DOC006541859.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1173 шт., срок 5-7 недель
600 руб.
от 10 шт. —
450 руб.
от 100 шт. —
379 руб.
от 250 шт. —
349.49 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148976
Артикул: TX24-50R-LT-N1E
Описание
Connectors\Board to Board & Mezzanine Connectors
Board-to-Board ConnectorsJAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 660 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 50 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | TX24 |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | TX |
Voltage Rating: | 500 VAC |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 127 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.