TX25-100P-6ST-H1E, Board to Board & Mezzanine Connectors 100P plug Straight
![Фото 1/3 TX25-100P-6ST-H1E, Board to Board & Mezzanine Connectors 100P plug Straight](https://static.chipdip.ru/lib/541/DOC006541859.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/145/DOC024145122.jpg)
![](https://static.chipdip.ru/lib/406/DOC003406611.jpg)
415 шт., срок 6-8 недель
870 руб.
от 10 шт. —
750 руб.
от 100 шт. —
583 руб.
от 250 шт. —
507.89 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148990
Артикул: TX25-100P-6ST-H1E
Описание
Connectors\Board to Board & Mezzanine Connectors
Board-to-Board ConnectorsJAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 100 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Plugs |
Series: | TX25 |
Stack Height: | 12 mm, 16 mm, 18 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | TX |
Voltage Rating: | 500 VAC |
Body Orientation | Straight |
Connector System | Board to Board |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | TX25 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.