TX25-30P-6ST-N1E, Board to Board & Mezzanine Connectors 30P plug Straight

TX25-30P-6ST-N1E, Board to Board & Mezzanine Connectors 30P plug Straight
Изображения служат только для ознакомления,
см. техническую документацию
322 шт., срок 6-8 недель
400 руб.
от 10 шт.300 руб.
от 100 шт.246 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005148996
Артикул: TX25-30P-6ST-N1E

Описание

Connectors\Board to Board & Mezzanine Connectors
Board-to-Board Connectors
JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: TX25
Stack Height: 12 mm, 16 mm, 18 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: TX
Voltage Rating: 500 VAC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.