WR-40P-VF50-N1, Board to Board & Mezzanine Connectors 40p plug SMT R/A

WR-40P-VF50-N1, Board to Board & Mezzanine Connectors 40p plug SMT R/A
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
1 190 руб.
от 10 шт.920 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8005149073
Артикул: WR-40P-VF50-N1

Описание

Connectors\Board to Board & Mezzanine Connectors
Board-to-Board Connectors
JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

Технические параметры

Brand: JAE Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 134
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: WR
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: WR
Voltage Rating: 200 VAC, 300 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 99 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.