426122200-3, Specialized Cables CABLE OSD 610MM

7 шт., срок 5-7 недель
3 790 руб.
1 шт. на сумму 3 790 руб.
Плати частями
от 949 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005149340
Артикул: 426122200-3
Бренд: Digital View Inc.

Описание

Connectors\Cable Assemblies\Specialized Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digital View
Factory Pack Quantity: 1
Manufacturer: Digital View
Product Category: Specialised Cables
Product Type: Specialized Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Type: OSD Cable
Factory Pack Quantity: Factory Pack Quantity: 1
Вес, г 12

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.