427492100-3, Audio Cables / Video Cables / RCA Cables PNL CBL LVDS SAMSUNG LTM170W1L01 460MM

35 шт., срок 5-7 недель
12 290 руб.
от 10 шт.8 710 руб.
от 25 шт.7 840 руб.
1 шт. на сумму 12 290 руб.
Плати частями
от 3 074 руб. × 4 платежа
Номенклатурный номер: 8005149343
Артикул: 427492100-3
Бренд: Digital View Inc.

Описание

Connectors\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digital View
Factory Pack Quantity: 1
Manufacturer: Digital View
Product Category: Audio Cables/Video Cables/RCA Cables
Product Type: AV Cables
Product: Video Cables
Subcategory: Cable Assemblies
Type: LVDS Panel Cable
Factory Pack Quantity: Factory Pack Quantity: 1
Вес, г 38.45

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.