PSJ2NTEBL200F, Current Sense Resistors - SMD 0.2 mohm 1% 12W AEC-Q200

Фото 1/2 PSJ2NTEBL200F, Current Sense Resistors - SMD 0.2 mohm 1% 12W AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1925 шт., срок 5-7 недель
1 100 руб.
от 10 шт.890 руб.
от 25 шт.827 руб.
от 50 шт.662.74 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8005152771
Артикул: PSJ2NTEBL200F

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
PSJ2 AEC-Q200 Current Sensing Power Shunts
KOA Speer PSJ2 AEC-Q200 Current Sensing Power Shunts feature up to 12W power rating in a 3920 size. These power shunt resistors offer an ultra-low resistance range of 0.2mΩ to 4mΩ, making them ideal for large current sensing. In addition, the PSJ2 operates in a -65°C to +175°C operating temperature range. KOA Speer's PSJ2 offers a T.C.R. of ±75ppm/°C with a ±1% resistance tolerance. Used primarily for current detection, the PSJ2 current sense power shunt resistors are ideal for transportation and industrial markets in applications such as DC/DC conversion, automotive modules, motor control, and power supplies.

Технические параметры

Точность,% 1
Номин.мощность,Вт 12 W
Application: Current Sense
Brand: KOA Speer
Case Code - in: 3920
Case Code - mm: 10052
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: KOA Speer
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Qualification: AEC-Q200
Series: PSJ2
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Automotive Standard AEC-Q200
Maximum Operating Temperature +175°C
Minimum Operating Temperature -65°C
Package/Case 3920
Series PSJ2
Technology Metal Strip
Temperature Coefficient ±200ч/млн/°C
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.