RK73B1ETTP390J, Thick Film Resistors - SMD 0.1W 39ohms 5%

Фото 1/2 RK73B1ETTP390J, Thick Film Resistors - SMD 0.1W 39ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
30196 шт., срок 5-7 недель
29 руб.
от 10 шт.4 руб.
от 100 шт.1.80 руб.
от 1000 шт.1.15 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005152882
Артикул: RK73B1ETTP390J

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RK73B Chip Resistors
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.

Технические параметры

Номин.сопротивление 39
Единица измерения Ом
Точность,% 5
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: RK73B
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Moisture Resistant
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series RK73B->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Temperature Coefficient В±200ppm/В°C
Anti-Sulfurated No
Anti-Surge No
Case Size 0402
Current Sensing No
Depth Tolerance (mm) ±0.05
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Height Tolerance (mm) ±0.05
HTS 8533.21.00.30
Length Tolerance (mm) +0.1|-0.05
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0402
Packaging Tape and Reel
Part Status Active
Product Height (mm) 0.35
Product Weight (g) 0.00068
Special Features Moisture Resistant
Technology Thick Film
Temperature Coefficient (ppm/°C) ±200
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.