RK73G1ETTP1001F, Thick Film Resistors - SMD 1K ohm 1% 0.1W Thick

Фото 1/2 RK73G1ETTP1001F, Thick Film Resistors - SMD 1K ohm 1% 0.1W Thick
Изображения служат только для ознакомления,
см. техническую документацию
82245 шт., срок 5-7 недель
60 руб.
от 10 шт.24 руб.
от 100 шт.15 руб.
от 1000 шт.9.78 руб.
1 шт. на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005153826
Артикул: RK73G1ETTP1001F

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RK73G Thick Film Chip Resistors

KOA Speer RK73G Thick Film Chip Resistors offer a low tolerance of ±0.25% and high precision with a T.C.R. (temperature coefficient of resistance) rating of +50ppm/°C. These KOA Speer resistors are AEC-Q200 qualified and feature power ratings of 0.063W to 0.25W. The RK73G resistors are ideal for use in voltage-controlled oscillators, power supplies, consumer electronics, and industrial applications.

Технические параметры

Номин.сопротивление 1
Единица измерения кОм
Точность,% 1
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 50 V
Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Precision Resistors
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: RK73G
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor
Anti-Sulfurated No
Anti-Surge No
Case Size 0402
Current Sensing No
Depth Tolerance (mm) ±0.05
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Height Tolerance (mm) ±0.05
HTS 8533.21.00.30
Length Tolerance (mm) +0.1|-0.05
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0402
Packaging Tape and Reel
Part Status Active
Product Height (mm) 0.35
Product Weight (g) 0.00068
Technology Thick Film
Temperature Coefficient (ppm/°C) ±50
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series RK73G->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Temperature Coefficient В±50ppm/В°C
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.