SG73G2BTTD4700C, Thick Film Resistors - SMD 470 ohm 0.25% 0.5W AEC-Q200

SG73G2BTTD4700C, Thick Film Resistors - SMD 470 ohm 0.25% 0.5W AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2630 шт., срок 6-8 недель
170 руб.
от 10 шт.67 руб.
от 100 шт.40 руб.
от 1000 шт.26.15 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005159628
Артикул: SG73G2BTTD4700C

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
SG73G Precision Surge Thick Film Chip Resistors
KOA Speer SG73G Precision Surge Thick Film Chip Resistors feature a high pulse resistance and ultra-precision with tolerances of ±0.25% and ±0.5% and a Temperature Coefficient of Resistance (TCR) of ±50ppm/°C. SG73G resistors offer resistance values ranging from 10Ω to 1MΩ, power ratings from 0.2W to 0.5W, and case sizes of 0603, 0805, and 1206. KOA Speer SG73G resistors enable engineers to downsize circuits and reduce the number of components required for a design. SG73G provides an increased power rating compared to RK73 series general-purpose type chip resistors and pulse limiting power equivalent to the SG73P series. These resistors are AEC-Q200 qualified, ideal for automatic mounting, and suitable for reflow soldering. SG73G resistors are designed for surge and pulse protection and are ideal for transportation and industrial markets in applications such as automotive electronics, industrial devices, and power supplies.

Технические параметры

Номин.сопротивление 470
Единица измерения Ом
Точность,% 0.25%
Номин.мощность,Вт 500 mW(1/2 W)
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Precision Resistors
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: SG73G
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.