WK73R2BTTD4700F, Thick Film Resistors - SMD 470 Ohms 0.75W 1% To
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4510 шт., срок 6-8 недель
62 руб.
от 10 шт. —
23 руб.
от 100 шт. —
15 руб.
от 1000 шт. —
11.57 руб.
Добавить в корзину 1 шт.
на сумму 62 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
WK73 Wide Terminal Flat Chip ResistorsKOA Speer WK73 Wide Terminal Flat Chip Resistors are highly reliable and have high performance with T.C.R. ±100 x 10-6/K and a resistance tolerance of ±1%. The wide terminals offer higher power ratings, superior thermal shock characteristics, and high solder joint reliability. Constructed of a ceramic substrate, resistive film, solder and plating, and a protective coating, KOA Speer WK73 Wide Terminal Flat Chip Resistor products with lead-free terminations meet EU RoHS requirements.
Технические параметры
Номин.сопротивление | 470 | |
Единица измерения | Ом | |
Точность,% | 1% | |
Номин.мощность,Вт | 1 W | |
Макс.рабочее напряжение,В | 200 V | |
Application: | Automotive Grade | |
Brand: | KOA Speer | |
Case Code - in: | 0612(Reversed) | |
Case Code - mm: | 1632(Reversed) | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Features: | Wide-Side Termination | |
Manufacturer: | KOA Speer | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Qualification: | AEC-Q200 | |
Series: | WK73R | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Power, Wide Terminal Resistor | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Automotive | Yes | |
Case Size | 0612 | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Maximum Voltage Rating (V) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0612 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Power Rating (W) | 0.75(3/4) | |
PPAP | Unknown | |
Resistance Value (Ohm) | 470 | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Wide Terminal | |
Tolerance | 1% | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Moisture Resistant | |
Height - Seated (Max) | 0.028""(0.70mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | Wide 1206(3216 Metric), 0612 | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | WK73R-> | |
Size / Dimension | 0.063"" L x 0.126"" W(1.60mm x 3.20mm) | |
Temperature Coefficient | В±100ppm/В°C | |
Brand | KOA Speer | |
Case Code - in | 0612(Reversed) | |
Case Code - mm | 1632(Reversed) | |
Factory Pack Quantity | 5000 | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Manufacturer | KOA Speer | |
Operating Temperature Range | -55 C to+155 C | |
Product | Thick Film Resistors SMD | |
Product Category | Thick Film Resistors-SMD | |
Qualification | AEC-Q200 | |
RoHS | Details | |
Type | High Power, Wide Terminal Resistor | |
Unit Weight | 0.000466 oz | |
Width | 3.2 mm | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 272 КБ
Datasheet
pdf, 628 КБ
Datasheet
pdf, 629 КБ
Документация
pdf, 937 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.