EGXF250ELL562MM25S, Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 5600uF Tol 20% 18x25mm AEC-Q200
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
169 шт., срок 5-7 недель
590 руб.
от 10 шт. —
430 руб.
от 50 шт. —
372 руб.
от 100 шт. —
307.06 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
GXF High Ripple Aluminum Electrolytic Capacitors Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors (AECs) provide 3000 hours of operation at +125°C with full ripple current. This series is a compact, high-ripple current version of the GXE series. Chemi-Con GXF AECs provide a 25VDC to 400VDC rated voltage range and a 12µF to 11.000µF capacitance range. These AEC-Q200-compliant capacitors are ideally suited for automobile modules, networking equipment, and other high-temperature applications.
Технические параметры
Рабочее напряжение,В | 25 | |
Номинальная емкость | 5600 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 18 mm | |
Brand: | Chemi-Con | |
Dissipation Factor DF: | 0.14 | |
ESR: | 78 mOhms | |
Factory Pack Quantity: | 500 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 3000 Hour | |
Manufacturer: | Chemi-Con | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 3.2 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Miniature Aluminum Electrolytic Capacitor | |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Техническая документация
Datasheet
pdf, 276 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.