EKHE401ELL680MK35S, Aluminum Electrolytic Capacitors - Radial Leaded 68uF 400V
![Фото 1/2 EKHE401ELL680MK35S, Aluminum Electrolytic Capacitors - Radial Leaded 68uF 400V](https://static.chipdip.ru/lib/827/DOC025827268.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/901/DOC023901594.jpg)
389 шт., срок 4-7 недель
360 руб.
от 10 шт. —
270 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
KHE Miniature Aluminum Electrolytic CapacitorsChemi-Con KHE Miniature Aluminum Electrolytic Capacitors offer 2000 hours of endurance at 105°C with ripple current. These components feature a capacitance range of 27µF to 120µF, a rated voltage range of 400V to 450V, and a temperature range of -40°C to +105°C. Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements. Typical applications include low-profile power supplies.
Технические параметры
Номинальная емкость | 68 | |
Единица измерения | мкф | |
Brand: | Chemi-Con | |
Capacitance: | 68 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Chemi-Con | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 560 mA | |
Series: | KHE | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Capacitance | 68µF | |
Diameter | 13mm | |
Dissipation Factor | 0.15% | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Through Hole | |
Polarised | Polar | |
Ripple Current | 560mArms | |
Series | KHE | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 400V dc |
Техническая документация
Datasheet
pdf, 284 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.