EKYB160ELL102MJ16S, Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF Tol 20% 10x16mm
![Фото 1/2 EKYB160ELL102MJ16S, Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF Tol 20% 10x16mm](https://static.chipdip.ru/lib/399/DOC036399985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/349/DOC041349805.jpg)
3142 шт., срок 4-7 недель
180 руб.
от 10 шт. —
120 руб.
от 100 шт. —
69 руб.
от 800 шт. —
47.34 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Unclassified
KYB Aluminum Electrolytic CapacitorsChemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Chemi-Con | |
Capacitance: | 1000 uF | |
Diameter: | 10 mm | |
ESR: | 49 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Chemi-Con | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 1.4 A | |
Series: | KYB | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Miniature Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 16 VDC | |
CapacitanceValue | 1000uF | |
COO | CN | |
ECCN | EAR99 | |
Mounting | ThroughHole | |
OperatingTemperature | -40to105°C | |
RoHS | Yes | |
Size | 10x16mm | |
TerminationStyle | Radial | |
Tolerance | 20% | |
UnitofMeasure | PerEach | |
Voltage | 16VDC |
Техническая документация
Datasheet
pdf, 264 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.