DMM-4026-B-EB-R, Audio IC Development Tools MEMS MIC EVAL BD -26DB 1.8VDC
![Фото 1/2 DMM-4026-B-EB-R, Audio IC Development Tools MEMS MIC EVAL BD -26DB 1.8VDC](https://static.chipdip.ru/lib/883/DOC042883469.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/776/DOC007776338.jpg)
12 шт., срок 5-7 недель
980 руб.
от 4 шт. —
900 руб.
от 12 шт. —
855 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
DMM Omni-Directional MicrophonesPUI Audio DMM Omni-Directional Microphones are digital MEMS microphones with PDM/I 2 S output. These microphones feature ±1dB tightly controlled sensitivity and a wide frequency response. The DMM microphones are available in four variants such as the DMM-3526-B-R, DMM-4026-B-I2S-R, DMM-4026-B-R, and DMM-4326-T-R. The DMM-3526-B-R, DMM-4026-B-I2S-R, DMM-4326-T-R come in a compact size top acoustic port, while the DMM-4026-B-R come in a compact size with a bottom acoustic port. These microphones are designed for cloud-based applications and battery-powered designs. Each microphone comes with the option to configure for the left or right channel that is ideal for stereo applications. These microphones are IP57-rated with waterproof mesh pre-applied.
Технические параметры
Brand: | PUI Audio |
Dimensions: | 20 mm x 13 mm x 2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Manufacturer: | PUI Audio |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | +/-400 uA to+/-1 mA |
Operating Supply Voltage: | 1.5 V to 3.6 V |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | DMM |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DMM-4026-B-R |
Type: | Microphone |
ECCN | EAR99 |
Function | MEMS Omnidirectional Microphones |
HTSUS | 8518.10.8030 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Package | Bulk |
Primary Attributes | Digital Output |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | DMM-4026-B-EB-R |
Техническая документация
Datasheet
pdf, 566 КБ
Datasheet DMM-4026-B-EB-R
pdf, 584 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.