DMM-4026-B-I2S-EB-R, Audio IC Development Tools MEMS MIC EVAL BD -26DB 1.8VDC
![Фото 1/2 DMM-4026-B-I2S-EB-R, Audio IC Development Tools MEMS MIC EVAL BD -26DB 1.8VDC](https://static.chipdip.ru/lib/883/DOC042883477.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/761/DOC007761229.jpg)
14 шт., срок 4-7 недель
1 010 руб.
от 4 шт. —
930 руб.
от 12 шт. —
883 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
DMM Digital Microphone Evaluation BoardsPUI Audio DMM Digital Microphone Evaluation Boards are easy-to-use boards designed to evaluate DMM Digital Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. Solder pads with pre-punched through-holes make wiring to the evaluation board quick-and-easy. The microphones feature ±1dB tightly controlled sensitivity and wide frequency response. These microphones are designed for cloud-based applications and battery-powered designs. Each microphone comes with the option to configure for the left or right channel and is ideal for stereo applications. PUI Audio DMM Digital Microphone Evaluation Boards have the microphone attached for quick and easy testing.
Технические параметры
Brand: | PUI Audio |
Dimensions: | 20 mm x 18 mm x 2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Manufacturer: | PUI Audio |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | +/-820 uA to+/-1 mA |
Operating Supply Voltage: | 1.5 V to 3.6 V |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | DMM |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DMM-4026-B-I2S-R |
Type: | Microphone |
ECCN | EAR99 |
Function | MEMS Omnidirectional Microphones |
HTSUS | 8518.10.8030 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Package | Bulk |
Primary Attributes | Digital Output |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | DMM-4026-B-I2S-R |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 453 КБ
Datasheet DMM-4026-B-I2S-EB-R
pdf, 471 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.