16SEP180M, Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm

Фото 1/2 16SEP180M, Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm
Изображения служат только для ознакомления,
см. техническую документацию
145 шт., срок 5-7 недель
460 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005164369
Артикул: 16SEP180M
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Тип SEP
Рабочее напряжение,В 16
Номинальная емкость 180
Единица измерения мкф
Допуск номинальной емкости,% 20%
Диаметр корпуса D,мм 8 mm
Brand: Panasonic
Dissipation Factor DF: 15
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 3.5 mm
Leakage Current: 576 uA
Life: 3000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.64 A
Subcategory: Capacitors
Termination Style: Radial
Tradename: OS-CON
Capacitance 180µF
Diameter 8mm
Dissipation Factor 15%
Equivalent Series Resistance 20mΩ
Lead Pitch 3.5mm
Leakage Current 576 μA
Lifetime 3000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Polarised Polar
Ripple Current 3.64A
Series SEP
Technology Polymer
Tolerance ±20%
Voltage 16V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 190 КБ
Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.