ECA-1CM471, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V
![Фото 1/3 ECA-1CM471, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V](https://static.chipdip.ru/lib/560/DOC009560515.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/041/DOC008041172.jpg)
![](https://static.chipdip.ru/lib/699/DOC033699296.jpg)
1496 шт., срок 5-7 недель
75 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ECA-M Aluminum Electrolytic CapacitorsPanasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3V DC to 100V DC and for -25ºC to 85ºC has a rated W.V. Range from 160V DC to 450V DC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.
Технические параметры
Тип | m | |
Рабочее напряжение,В | 16 | |
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 8 mm | |
Brand: | Panasonic | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 3.5 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Package / Case: | Radial, Can | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 440 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Radial Lead Type | |
Applications | General Purpose | |
Capacitance | 470ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.492"" (12.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.138"" (3.50mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 748mA @ 10kHz | |
Ripple Current @ Low Frequency | 440mA @ 120Hz | |
RoHS Status | RoHS Compliant | |
Series | M -> | |
Size / Dimension | 0.315"" Dia (8.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 16V | |
кол-во в упаковке | 200 | |
RoHS Compliant | Yes | |
Diameter | 8mm | |
Lead Pitch | 3.5mm | |
Leakage Current | 3 μA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Polarised | Polar | |
Ripple Current | 440mA | |
Technology | Aluminium Electrolytic | |
Voltage | 16V dc | |
Вес, г | 0.984 |
Техническая документация
Datasheet
pdf, 155 КБ
Datasheet
pdf, 83 КБ
Datasheet
pdf, 114 КБ
Datasheet
pdf, 704 КБ
Datasheet ECA2EM100
pdf, 116 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.