ECA-1EHG101B, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C

ECA-1EHG101B, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Изображения служат только для ознакомления,
см. техническую документацию
4220 шт., срок 5-7 недель
98 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005164877
Артикул: ECA-1EHG101B
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
NHG Aluminum Electrolytic Capacitors
Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3V DC to 450V DC voltage range.

Технические параметры

Brand: Panasonic
Capacitance: 100 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.16
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package / Case: Radial, Can
Packaging: Reel, Cut Tape
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 130 mA
Series: NHG
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Radial Lead Type
Voltage Rating DC: 25 VDC
Brand Panasonic
Capacitance 100 uF
Diameter 6.3 mm
Dissipation Factor DF 0.16
Factory Pack Quantity 2000
Lead Spacing 5 mm
Lead Style Straight
Length 11.2 mm
Life 1000 Hour
Manufacturer Panasonic
Maximum Operating Temperature +105 C
Package / Case Radial, Can
Packaging Reel
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
Ripple Current 130 mA
RoHS Details
Series NHG
Termination Style Radial
Tolerance 20%
Type Radial Lead Type
Voltage Rating DC 25 VDC
Вес, г 0.83

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet
pdf, 572 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.