ECA-1JM331B, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
![Фото 1/2 ECA-1JM331B, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series](https://static.chipdip.ru/lib/560/DOC009560515.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/060/DOC008060837.jpg)
1306 шт., срок 5-7 недель
200 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ECA-M Aluminum Electrolytic CapacitorsPanasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3V DC to 100V DC and for -25ºC to 85ºC has a rated W.V. Range from 160V DC to 450V DC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.
Технические параметры
Тип | m | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 10 mm | |
Brand: | Panasonic | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Package / Case: | Radial, Can | |
Packaging: | Reel, Cut Tape | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 550 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Radial Lead Type | |
Applications | General Purpose | |
Capacitance | 330ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.866"" (22.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 935mA @ 10kHz | |
Ripple Current @ Low Frequency | 550mA @ 120Hz | |
RoHS Status | RoHS Compliant | |
Series | M -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 63V | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.