ECA-2DHG220, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
![Фото 1/2 ECA-2DHG220, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C](https://static.chipdip.ru/lib/453/DOC044453702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/712/DOC022712113.jpg)
750 шт., срок 5-7 недель
190 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
NHG Aluminum Electrolytic Capacitors Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.
Технические параметры
Brand: | Panasonic |
Capacitance: | 22 uF |
Diameter: | 10 mm |
Factory Pack Quantity: | 200 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Package/Case: | Radial, Can |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 140 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Radial Lead Type |
Voltage Rating DC: | 200 VDC |
Capacitance | 22µF |
Diameter | 10mm |
Lead Pitch | 5mm |
Lifetime | 2000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Radial, Through Hole |
Polarised | Polar |
Ripple Current | 140mA |
Series | NHG |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 200V dc |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.