ECA-2DM101B, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
![ECA-2DM101B, Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series](https://static.chipdip.ru/lib/560/DOC009560515.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 5-7 недель
380 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ECA-M Aluminum Electrolytic CapacitorsPanasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3V DC to 100V DC and for -25ºC to 85ºC has a rated W.V. Range from 160V DC to 450V DC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.
Технические параметры
Brand: | Panasonic |
Capacitance: | 100 uF |
Diameter: | 16 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Package / Case: | Radial, Can |
Packaging: | Reel, Cut Tape |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 475 mA |
Series: | M |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Radial Lead Type |
Voltage Rating DC: | 200 VDC |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 704 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.