EEE-FN2A270UV, Aluminum Electrolytic Capacitors - SMD 100VDC 27uF 20% AEC-Q200 Anti-Vib
603 шт., срок 5-7 недель
380 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
FN SMD Aluminum Electrolytic Capacitors Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3VDC to 100VDC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3VDC to 50VDC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.
Технические параметры
Рабочее напряжение,В | 100 | |
Номинальная емкость | 27 | |
Единица измерения | мкф | |
Допуск номинала,% | 20% | |
Brand: | Panasonic | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.07 | |
ESR: | 1.3 Ohms | |
Factory Pack Quantity: | 500 | |
Life: | 2000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | FN-V HIGH | |
Product Category: | Aluminium Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 130 mA | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Capacitance | 27uF | |
Equivalent Series Resistance(ESR) | 1.3Ω@100kHz | |
L | 10.8mm | |
Lifetime @ Temp | 2000hrs@105℃ | |
Operating Temperature | -55℃~+105℃ | |
Rated Voltage | 100V | |
Ripple Current | 130mA@100kHz | |
Tolerance | ±20% | |
φD | 8mm | |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1418 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.