EEU-EB1C222, Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200
![Фото 1/2 EEU-EB1C222, Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200](https://static.chipdip.ru/lib/654/DOC017654927.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/987/DOC037987921.jpg)
418 шт., срок 5-7 недель
290 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
EB Thru-Hole Aluminum Electrolytic CapacitorsPanasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10.000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.
Технические параметры
Тип | eb | |
Рабочее напряжение,В | 16 | |
Номинальная емкость | 2200 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 12.5 mm | |
Brand: | Panasonic | |
Dissipation Factor DF: | 0.27 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 706 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Radial Lead Type | |
Body dimensions | Ø12.5x25mm | |
Capacitance | 2.2mF | |
Capacitors features | long life | |
Capacitors series | EB | |
Manufacturer | PANASONIC | |
Mounting | THT | |
Operating temperature | -40…105°C | |
Operating voltage | 16V DC | |
Service life | 10000h | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Type of capacitor | electrolytic | |
Automotive | No | |
CECC Qualified | No | |
Construction | Aluminum Cylindrical Can | |
IL - (uA) | 352@2Min | |
IR - (mA) | 706 | |
Lifetime - (h) | 10000 | |
Military | No | |
Operating Temperature - (??C) | -40~105 | |
Packaging | Bulk | |
Size - (mm) | 12.5 X 25 | |
Terminal Pitch - (mm) | 5 | |
Termination Style | Radial | |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.