EEU-EB1E102, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200
![Фото 1/2 EEU-EB1E102, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200](https://static.chipdip.ru/lib/128/DOC043128655.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC044199166.jpg)
1296 шт., срок 5-7 недель
280 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
EB Thru-Hole Aluminum Electrolytic Capacitors Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10.000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2µF to 3300µF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Panasonic | |
Capacitance: | 1000 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.22 | |
Factory Pack Quantity: | 200 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 498 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Radial Lead Type | |
Voltage Rating DC: | 25 VDC | |
Applications | General Purpose | |
Capacitance | 1000ВµF | |
ESR (Equivalent Series Resistance) | - | |
Height - Seated (Max) | 0.787"(20.00mm) | |
Lead Spacing | 0.197"(5.00mm) | |
Lifetime @ Temp. | 10000 Hrs @ 105В°C | |
Manufacturer | Panasonic Electronic Components | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package / Case | Radial, Can | |
Packaging | Bulk | |
Part Status | Active | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ High Frequency | 572.7mA @ 100kHz | |
Ripple Current @ Low Frequency | 498mA @ 120Hz | |
Series | EB | |
Size / Dimension | 0.492" Dia(12.50mm) | |
Surface Mount Land Size | - | |
Tolerance | В±20% | |
Voltage - Rated | 25V | |
Capacitors features | long life | |
Capacitors series | EB | |
Mounting | THT | |
Operating voltage | 25V DC | |
Service life | 10000h | |
Terminal pitch | 5mm | |
Type of capacitor | electrolytic | |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.