EEV-FK0J682V, Aluminum Electrolytic Capacitors - SMD 6.3VDC 6800uF 20% Anti-Vibe AEC-Q200
![EEV-FK0J682V, Aluminum Electrolytic Capacitors - SMD 6.3VDC 6800uF 20% Anti-Vibe AEC-Q200](https://static.chipdip.ru/lib/126/DOC043126910.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
163 шт., срок 5-7 недель
640 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
Automotive Capacitors Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low ESR, high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.
Технические параметры
Рабочее напряжение,В | 6.3 | |
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Допуск номинала,% | 20% | |
Brand: | Panasonic | |
Diameter: | 16 mm | |
ESR: | 35 mOhms | |
Factory Pack Quantity: | 125 | |
Life: | 2000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Reel, Cut Tape | |
Product Category: | Aluminium Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.8 A | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Applications | Automotive | |
Capacitance | 6800ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Height - Seated (Max) | 0.673"" (17.10mm) | |
HTSUS | 8532.22.0020 | |
Lifetime @ Temp. | 5000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ High Frequency | 1.8A @ 100kHz | |
Ripple Current @ Low Frequency | 1.35A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | FK, Anti-Vibration -> | |
Size / Dimension | 0.630"" Dia (16.00mm) | |
Surface Mount Land Size | 0.669"" L x 0.669"" W (17.00mm x 17.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 6.3V | |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.