ERA-2AEB9092X, Thin Film Resistors - SMD 0402 90.9Kohm .1% AEC-Q200

Фото 1/5 ERA-2AEB9092X, Thin Film Resistors - SMD 0402 90.9Kohm .1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3480 шт., срок 5-7 недель
49 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005169672
Артикул: ERA-2AEB9092X
Бренд: Panasonic

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Технические параметры

Номин.сопротивление 90.9
Единица измерения кОм
Точность,% 0.1
Номин.мощность,Вт 62.5 mW(1/16 W)
Макс.рабочее напряжение,В 50 V
Brand: Panasonic
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Automotive AEC-Q200
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Series: ERA-xA
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: Metal Film Chip Resistor
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Series ERA
Technology Thin Film
Temperature Coefficient ±25ppm/°C
Anti-Sulfurated NO
Anti-Surge NO
Case Style Molded
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package / Case 0402
Package Type SMD
Packaging Tape and Reel
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.35(mm)
Temperature Range @ Derated Power 85 TO 155
Termination Style PAD
Type Thin Film
Вес, г 0.006

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.