ERA-2AEB9312X, Thin Film Resistors - SMD 0402 93.1Kohm .1% AEC-Q200
![ERA-2AEB9312X, Thin Film Resistors - SMD 0402 93.1Kohm .1% AEC-Q200](https://static.chipdip.ru/lib/972/DOC009972403.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38271 шт., срок 5-7 недель
49 руб.
1 шт.
на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
ResistorsPanasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Номин.сопротивление | 93.1 | |
Единица измерения | кОм | |
Brand: | Panasonic | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Features: | Automotive AEC-Q200 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Power Rating: | 62.5 mW(1/16 W) | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Thin Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Resistance: | 93.1 kOhms | |
Series: | ERA-xA | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Tolerance: | 0.1% | |
Type: | Metal Film Chip Resistor | |
Voltage Rating: | 50 V | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Molded | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0402 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.35(mm) | |
Temperature Coefficient | ±25(ppm/°C) | |
Temperature Range @ Derated Power | 85 TO 155 | |
Termination Style | PAD | |
Type | Thin Film | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.