ERA-3AEB4121V, Thin Film Resistors - SMD 0603 4.12Kohm 0.1% 25ppm
![Фото 1/4 ERA-3AEB4121V, Thin Film Resistors - SMD 0603 4.12Kohm 0.1% 25ppm](https://static.chipdip.ru/lib/972/DOC009972403.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762666.jpg)
![](https://static.chipdip.ru/lib/060/DOC041060542.jpg)
![](https://static.chipdip.ru/lib/774/DOC021774183.jpg)
20336 шт., срок 5-7 недель
38 руб.
1 шт.
на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
ResistorsPanasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Номин.сопротивление | 4.12 | |
Единица измерения | кОм | |
Brand: | Panasonic | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Features: | Automotive AEC-Q200 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+155 C | |
Power Rating: | 100 mW(1/10 W) | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Thin Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Resistance: | 4.12 kOhms | |
Series: | ERA-xA | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Tolerance: | 0.1% | |
Type: | Metal Film Chip Resistor | |
Voltage Rating: | 75 V | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Size | 0603 | |
Case Style | Molded | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0603 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Power Rating(s) | 0.1(1/10)(W) | |
Product Depth (mm) | 0.8(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.45(mm) | |
Product Length (mm) | 1.6(mm) | |
Resistance | 4120(ohm) | |
Temperature Coefficient | '±25(ppm/C)' | |
Temperature Range @ Derated Power | 85 TO 155 | |
Termination Style | PAD | |
Tolerance (+ or -) | 0.1% | |
Type | Thin Film | |
Automotive Standard | AEC-Q200 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0603(1608M) | |
Power Rating | 0.1W | |
Series | ERA | |
Technology | Metal Film | |
Tolerance | ±0.1% | |
Brand | Panasonic | |
Case Code - in | 0603 | |
Case Code - mm | 1608 | |
Factory Pack Quantity | 5000 | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Manufacturer | Panasonic | |
Operating Temperature Range | -55 C to+155 C | |
Product | Thin Film Resistors SMD | |
Product Category | Thin Film Resistors-SMD | |
Qualification | AEC-Q200 | |
RoHS | Details | |
Unit Weight | 0.000071 oz | |
Width | 0.8 mm | |
Conform to the norm | AEC Q200 | |
Max. operating voltage | 75V | |
Max. overload voltage | 150V | |
Type of resistor | thin film | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 77 КБ
Datasheet
pdf, 92 КБ
ERA6ARB103V
pdf, 668 КБ
Документация
pdf, 509 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.