ERA-3AEB4220V, Thin Film Resistors - SMD 0603 422ohm 0.1% 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21415 шт., срок 5-7 недель
38 руб.
1 шт.
на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
ResistorsPanasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Brand: | Panasonic |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Power Rating: | 100 mW(1/10 W) |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Resistance: | 422 Ohms |
Series: | ERA-xA |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Type: | Metal Film Chip Resistor |
Voltage Rating: | 75 V |
Composition | Thin Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.022""(0.55mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0603(1608 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ERA-3A-> |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) |
Supplier Device Package | 0603 |
Temperature Coefficient | В±25ppm/В°C |
Brand | Panasonic |
Case Code - in | 0603 |
Case Code - mm | 1608 |
Factory Pack Quantity | 5000 |
Height | 0.45 mm |
Length | 1.6 mm |
Manufacturer | Panasonic |
Operating Temperature Range | -55 C to+155 C |
Packaging | Reel |
Product | Thin Film Resistors SMD |
Product Category | Thin Film Resistors-SMD |
Qualification | AEC-Q200 |
RoHS | Details |
Termination Style | SMD/SMT |
Type | Metal Film Chip Resistors |
Unit Weight | 0.000071 oz |
Width | 0.8 mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 677 КБ
ERA6ARB103V
pdf, 668 КБ
Документация
pdf, 509 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.