ERA-3ARB1332V, Thin Film Resistors - SMD 0603 Thin film chip resistor

ERA-3ARB1332V, Thin Film Resistors - SMD 0603 Thin film chip resistor
Изображения служат только для ознакомления,
см. техническую документацию
4723 шт., срок 5-7 недель
190 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005170388
Артикул: ERA-3ARB1332V
Бренд: Panasonic

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Automotive Resistors Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

Технические параметры

Brand: Panasonic
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Features: Automotive AEC-Q200
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Power Rating: 100 mW(1/10 W)
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Resistance: 13.3 kOhms
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 10 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%
Type: Metal Film Chip Resistor
Voltage Rating: 75 V
Вес, г 0.002

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.