ERJ-P08F4700V, Thick Film Resistors - SMD 1206 470ohms 0.66W 1% AEC-Q200

Фото 1/2 ERJ-P08F4700V, Thick Film Resistors - SMD 1206 470ohms 0.66W 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
93293 шт., срок 6-8 недель
67 руб.
Добавить в корзину 1 шт. на сумму 67 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005177411
Артикул: ERJ-P08F4700V
Бренд: Panasonic

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

Технические параметры

Номин.сопротивление 470
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 660 mW
Макс.рабочее напряжение,В 500 V
Application: Automotive Grade
Brand: Panasonic
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Anti-Surge Resistors
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Chip Resistors
Qualification: AEC-Q200
Series: ERJ-P
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
кол-во в упаковке 5000
корпус SMD120632X16MM
COO JP
ECCN EAR99
HTS 8533210030
OperatingTemperature -55to155°C
Packaging TapeandReel
RoHS Yes
TemperatureCoefficient ±100ppm/°C
UnitofMeasure PerEach
Anti-Sulfurated NO
Anti-Surge YES
Case Style Molded
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package / Case 1206
Package Type SMD
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.6(mm)
Temperature Coefficient '±100(ppm/°C)'
Temperature Range @ Derated Power 70 TO 155
Termination Style PAD
Type Thick Film
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.