ERJ-P08J474V, Thick Film Resistors - SMD 1206 470Kohms 0.66W 5% AEC-Q200

ERJ-P08J474V, Thick Film Resistors - SMD 1206 470Kohms 0.66W 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
4288 шт., срок 6-8 недель
37 руб.
Добавить в корзину 1 шт. на сумму 37 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005177540
Артикул: ERJ-P08J474V
Бренд: Panasonic

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

Технические параметры

Номин.сопротивление 470
Единица измерения кОм
Точность,% 5%
Номин.мощность,Вт 660 mW
Макс.рабочее напряжение,В 500 V
Application: Automotive Grade
Brand: Panasonic
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Anti-Surge Resistors
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Chip Resistors
Qualification: AEC-Q200
Series: ERJ-P
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Pulse Withstanding
Height - Seated (Max) 0.028""(0.70mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 1206(3216 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ERJ-P08->
Size / Dimension 0.126"" L x 0.063"" W(3.20mm x 1.60mm)
Supplier Device Package 1206
Temperature Coefficient В±200ppm/В°C
Anti-Surge Yes
Automotive Yes
CECC Qualified No
ESD Protection Yes
Fail Safe Fusible Resistor No
Military No
Package Shape Rectangular
Package/Case 1206
Packaging Tape and Reel
Technology Thick Film
Termination Style Pad
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.