ERJ-U02F4700X, Thick Film Resistors - SMD 0402 1% 470ohm Anti-Sulfur AEC-Q200
![ERJ-U02F4700X, Thick Film Resistors - SMD 0402 1% 470ohm Anti-Sulfur AEC-Q200](https://static.chipdip.ru/lib/068/DOC010068413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9357 шт., срок 6-8 недель
34 руб.
Добавить в корзину 1 шт.
на сумму 34 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Automotive ResistorsPanasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Технические параметры
Номин.сопротивление | 470 | |
Единица измерения | Ом | |
Точность,% | 1% | |
Номин.мощность,Вт | 100 mW(1/10 W) | |
Макс.рабочее напряжение,В | 50 V | |
Application: | High Reliability | |
Brand: | Panasonic | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Features: | Anti-Sulfur Resistors | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Chip Resistors | |
Qualification: | AEC-Q200 | |
Series: | ERJ-U | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Anti-Sulfur Resistor | |
Anti-Sulfurated | YES | |
Anti-Surge | NO | |
Case Style | Molded | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0402 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.35(mm) | |
Temperature Coefficient | ±200(ppm/°C) | |
Temperature Range @ Derated Power | 70 TO 155 | |
Termination Style | PAD | |
Type | Thick Film | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.