EXB-28V473JX, Resistor Networks & Arrays 47K OHM 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36888 шт., срок 4-7 недель
29 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Resistor Networks & Arrays
EXBx Chip Resistor Arrays & Networks Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material.
Технические параметры
Номинальное сопротивление | 47 kOhms | |
Точность,% | 5% | |
Макс.рабочее напряжение,В | 50 V | |
Количество резисторов | 4 | |
Brand: | Panasonic | |
Circuit Type: | Isolated | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 8 | |
Operating Temperature Range: | -55 C to+125 C | |
Package/Case: | 0402(1005 metric) | |
Power per Element: | 63 mW | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Arrays | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Thick Film Chip Resistor Arrays | |
Applications | Automotive AEC-Q200 | |
Circuit Type | Isolated | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.018""(0.45mm) | |
HTSUS | 8533.21.0020 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | Surface Mount | |
Number of Pins | 8 | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0804, Convex, Long Side Terminals | |
Power Per Element | 62.5mW | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.079"" L x 0.039"" W(2.00mm x 1.00mm) | |
Supplier Device Package | 0804 | |
Temperature Coefficient | В±200ppm/В°C | |
Case Size per Element | 0402 | |
Case Style | Molded | |
Circuit Designator | ISOL | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Military Standard | Not Required | |
Mounting Style | Surface Mount | |
No. of Terminals | 8 | |
Operating Temp Range | -55C to 125C | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Power Rating Per Resistor | 0.063(1/16)(W) | |
Product Depth (mm) | 1(mm) | |
Product Height (mm) | 0.35(mm) | |
Product Length (mm) | 2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | Thick Film | |
Temperature Range @ Derated Power | 70 TO 125 | |
Terminal Pitch | 0.5(mm) | |
Termination Style | Convex | |
Вес, г | 0.002 |
Техническая документация
Datasheet
pdf, 743 КБ
Datasheet
pdf, 368 КБ
Документация
pdf, 548 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.