EXC-14CH350U, Common Mode Chokes / Filters 0302 35ohm 4terminal Common Mode Choke

EXC-14CH350U, Common Mode Chokes / Filters 0302 35ohm 4terminal Common Mode Choke
Изображения служат только для ознакомления,
см. техническую документацию
3736 шт., срок 4-7 недель
58 руб.
Добавить в корзину 1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005181899
Артикул: EXC-14CH350U
Бренд: Panasonic

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EXC Common Mode Chokes Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.

Технические параметры

Brand: Panasonic
Core Material: Ferrite
Factory Pack Quantity: 10000
Impedance: 35 Ohms
Manufacturer: Panasonic
Maximum DC Current: 100 mA
Maximum DC Resistance: 1.5 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Noise Filters
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 30%
Type: Noise Filter

Техническая документация

Datasheet
pdf, 478 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.