LRC-LR2010LF-01-R470-F, Current Sense Resistors - SMD .47 OHM 1W 1%

2000 шт., срок 5-7 недель
270 руб.
от 10 шт.230 руб.
от 100 шт.160 руб.
от 250 шт.130.76 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005182790
Артикул: LRC-LR2010LF-01-R470-F

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: IRC/TT Electronics
Case Code - in: 2010
Case Code - mm: 5025
Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 1 W
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Thick Film Current Sensing Resistors
Qualification: AEC-Q200
Resistance: 470 mOhms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Tolerance: 1%
Type: Low Value Current Sense Flat Chip Resistor
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.