WDBR122RKT, Thick Film Resistors - Through Hole 22 ohm 10% 1.5kW Push-on Connectors

WDBR122RKT, Thick Film Resistors - Through Hole 22 ohm 10% 1.5kW Push-on Connectors
Изображения служат только для ознакомления,
см. техническую документацию
169 шт., срок 5-7 недель
8 630 руб.
от 10 шт.6 830 руб.
от 25 шт.5 750 руб.
от 50 шт.5 455.77 руб.
1 шт. на сумму 8 630 руб.
Плати частями
от 2 159 руб. × 4 платежа
Номенклатурный номер: 8005183630
Артикул: WDBR122RKT

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
WDBR & WDBR-UL Ultra-Low-Profile Power Resistors

TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are ideal for dynamic braking, inrush limit, and snubber circuits. These resistors offer up to 7kW peak power, a low inductance design, and high isolation, even after failsafe overload fusing. The RoHS-compliant, non-flammable construction features a high integrity dielectric layer applied to a machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and protected with a high-temperature overglaze. The termination pads include tinned with solder and optional terminals or soldered-on leads. TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are single fixing heatsink mountable, and the WDBR-UL series is UL 508 certified.

Технические параметры

Номин.сопротивление 22
Единица измерения Ом
Точность,% 10
Номин.мощность,Вт 180 W
Brand: IRC/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 80
Lead Spacing: 11.2 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Power Resistors
Series: WDBR
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 600 PPM/C
Termination Style: Radial
Type: Low Profile
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.