WIN-T0603LF-03-2001-B, Thin Film Resistors - SMD 0603 2000 Ohms 25 PPM .1% Tol

WIN-T0603LF-03-2001-B, Thin Film Resistors - SMD 0603 2000 Ohms 25 PPM .1% Tol
Изображения служат только для ознакомления,
см. техническую документацию
2014 шт., срок 5-7 недель
220 руб.
−18%
после авторизации ›
от 10 шт.160 руб.
от 25 шт.135 руб.
от 50 шт.108.45 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005183641
Артикул: WIN-T0603LF-03-2001-B

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Operating Temperature Range: -65 C to+150 C
Power Rating: 100 mW(1/10 W)
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Precision Resistors Thin Film SMD
Resistance: 2 kOhms
Series: WIN
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Voltage Rating: 75 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 890 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.