OD1238-12HBIP68, DC Fans DC Axial Fan, 120x120x25mm, 12VDC, 124CFM, 6W, 44dBA, Ball, Wire, IP68

OD1238-12HBIP68, DC Fans DC Axial Fan, 120x120x25mm, 12VDC, 124CFM, 6W, 44dBA, Ball, Wire, IP68
Изображения служат только для ознакомления,
см. техническую документацию
434 шт., срок 5-7 недель
9 310 руб.
от 10 шт.7 850 руб.
от 20 шт.7 030 руб.
от 50 шт.6 565.64 руб.
1 шт. на сумму 9 310 руб.
Плати частями
от 2 329 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005183972
Артикул: OD1238-12HBIP68
Бренд: Orion Fans

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
IP68-Rated Harsh Environment AC/DC/EC Fans Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.

Технические параметры

Толщина,мм 38
Рабочее напряжение,В 12
Тип подшипника Ball
Частота вращения,об./мин. 2900
Шум, дБA 44
Производительность,м.куб./мин. 124
Потребляемая мощность, Вт 6
Brand: Orion Fans
Current Type: DC
Factory Pack Quantity: 10
Features: Auto Restart, Polarity Protection
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP68
Manufacturer: Orion Fans
Pressure Type: 0.47 in H2O
Product Category: DC Fans
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 259

Техническая документация

Datasheet
pdf, 345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.