OD8038-12HBIP68, DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 71CFM, 7.2W, 0.6A, 49dBA, Ball, Wire, IP68
![OD8038-12HBIP68, DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 71CFM, 7.2W, 0.6A, 49dBA, Ball, Wire, IP68](https://static.chipdip.ru/lib/289/DOC043289019.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 5-7 недель
6 580 руб.
от 10 шт. —
5 320 руб.
1 шт.
на сумму 6 580 руб.
Плати частями
от 1 645 руб. × 4 платежа
от 1 645 руб. × 4 платежа
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
IP68-Rated Harsh Environment AC/DC/EC Fans Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.
Технические параметры
Толщина,мм | 38 | |
Рабочее напряжение,В | 12 | |
Тип подшипника | Ball | |
Частота вращения,об./мин. | 5000 | |
Шум, дБA | 49 | |
Производительность,м.куб./мин. | 69.3 | |
Потребляемая мощность, Вт | 7.2 | |
Brand: | Orion Fans | |
Current Type: | DC | |
Factory Pack Quantity: | 20 | |
Features: | Auto Restart, Polarity Protection | |
Housing Material: | Polybutylene Terephthalate(PBT) | |
IP Rating: | IP68 | |
Manufacturer: | Orion Fans | |
Pressure Type: | 0.58 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads | |
Type: | Axial | |
Вес, г | 209 |
Техническая документация
Datasheet
pdf, 339 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.